
323219 | |
|---|---|
DigiKey Part Number | A28053-ND |
Manufacturer | |
Manufacturer Product Number | 323219 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323219 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 11,98560 Kč | 599,28 Kč |
| 100 | 11,41240 Kč | 1 141,24 Kč |
| 250 | 10,69724 Kč | 2 674,31 Kč |
| 500 | 10,18654 Kč | 5 093,27 Kč |
| 1 000 | 9,70003 Kč | 9 700,03 Kč |
| 2 500 | 9,09255 Kč | 22 731,37 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |












