
156-01555 | |
|---|---|
DigiKey Part Number | 1436-2338-ND |
Manufacturer | |
Manufacturer Product Number | 156-01555 |
Description | CBL TIE LOCK BG 100LB 5.91" 2PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Beige 1.38" (35.00mm) 0.315" (8.00mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Category | Width 0.315" (8.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.492' (150.00mm, 5.91") |
Packaging Bulk | Mounting Type Push Mount, Fir Tree |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyaryletherketone (PAEK) |
Length - Approximate 6" | Color Beige |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,51444 Kč | 61 757,22 Kč |
| 1 000 | 117,62576 Kč | 117 625,76 Kč |
| 1 500 | 114,31227 Kč | 171 468,40 Kč |
| Unit Price without VAT: | 123,51444 Kč |
|---|---|
| Unit Price with VAT: | 149,45247 Kč |






