
34104-6 | |
|---|---|
DigiKey Part Number | A128749-ND |
Manufacturer | |
Manufacturer Product Number | 34104-6 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34104-6 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,17900 Kč | 111,79 Kč |
| 25 | 10,46960 Kč | 261,74 Kč |
| 50 | 9,96900 Kč | 498,45 Kč |
| 100 | 9,49340 Kč | 949,34 Kč |
| 250 | 8,89780 Kč | 2 224,45 Kč |
| 500 | 8,47276 Kč | 4 236,38 Kč |
| 1 000 | 8,06795 Kč | 8 067,95 Kč |
| 3 000 | 7,46606 Kč | 22 398,18 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |







