
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.030" (0.76mm) | Contact Finish Nickel |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.600" (15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,04480 Kč | 76,12 Kč |
| 50 | 2,89480 Kč | 144,74 Kč |
| 100 | 2,75710 Kč | 275,71 Kč |
| 250 | 2,58356 Kč | 645,89 Kč |
| 500 | 2,46012 Kč | 1 230,06 Kč |
| 1 000 | 2,34228 Kč | 2 342,28 Kč |
| 3 000 | 2,16737 Kč | 6 502,11 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



