
2-322796-1 | |
|---|---|
DigiKey Part Number | A128639-ND |
Manufacturer | |
Manufacturer Product Number | 2-322796-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-322796-1 Models |
Category | Length - Overall 0.449" (11.40mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Nickel |
Width - Outer Edges 0.218" (5.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321884-2 | TE Connectivity AMP Connectors | 6 929 | A135514CT-ND | 46,09000 Kč | Parametric Equivalent |
| 2-34104-6 | TE Connectivity AMP Connectors | 19 256 | A100519CT-ND | 24,19000 Kč | Parametric Equivalent |
| 31089 | TE Connectivity AMP Connectors | 28 755 | A28265-ND | 5,84000 Kč | Parametric Equivalent |
| 321884 | TE Connectivity AMP Connectors | 1 802 | 321884-ND | 39,63000 Kč | Parametric Equivalent |
| 34104 | TE Connectivity AMP Connectors | 18 059 | A0914-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,35400 Kč | 193,54 Kč |
| 25 | 18,13600 Kč | 453,40 Kč |
| 50 | 17,26420 Kč | 863,21 Kč |
| 100 | 16,44040 Kč | 1 644,04 Kč |
| 250 | 15,40972 Kč | 3 852,43 Kč |
| 500 | 14,67392 Kč | 7 336,96 Kč |
| 1 000 | 13,97319 Kč | 13 973,19 Kč |
| 3 000 | 12,93104 Kč | 38 793,12 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



