Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190690554 | |
|---|---|
DigiKey Part Number | 0190690554-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190690554 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690209 | Molex | 11 584 | WM7278-ND | 6,72000 Kč | Parametric Equivalent |
| 0190690212 | Molex | 41 082 | WM2956CT-ND | 6,93000 Kč | Parametric Equivalent |
| 0190690619 | Molex | 0 | 0190690619-ND | 3,25578 Kč | Parametric Equivalent |
| 0191930109 | Molex | 5 952 | WM19116-ND | 7,56000 Kč | Parametric Equivalent |
| 0191930111 | Molex | 7 334 | 900-0191930111CT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,74949 Kč | 18 747,45 Kč |
| Unit Price without VAT: | 3,74949 Kč |
|---|---|
| Unit Price with VAT: | 4,53688 Kč |













