0190690619 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 11 584
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 41 082
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,74949 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 952
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 334
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,89430 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 230
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 457
Unit Price: 8,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 85
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 120
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 359
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 5 331
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 100
Unit Price: 1 286,34000 Kč
Datasheet
Image for 0190690619 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690619

DigiKey Part Number
0190690619-ND
Manufacturer
Manufacturer Product Number
0190690619
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.785" (19.94mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690209Molex11 584WM7278-ND6,72000 KčParametric Equivalent
0190690212Molex41 082WM2956CT-ND6,93000 KčParametric Equivalent
0190690554Molex00190690554-ND3,74949 KčParametric Equivalent
0191930109Molex5 952WM19116-ND7,56000 KčParametric Equivalent
0191930111Molex7 334900-0191930111CT-ND7,98000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5003,25578 Kč8 139,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,25578 Kč
Unit Price with VAT:3,93949 Kč