Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1958125-1

DigiKey Part Number
A135355-ND
Manufacturer
Manufacturer Product Number
1958125-1
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1958125-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination, With Heat Shrink Tubing
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Nickel
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Length - Overall
0.765" (19.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 277,61000 Kč1 277,61 Kč
101 085,96700 Kč10 859,67 Kč
251 018,00720 Kč25 450,18 Kč
50969,45960 Kč48 472,98 Kč
100923,24380 Kč92 324,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 277,61000 Kč
Unit Price with VAT:1 545,90810 Kč