
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 10-12 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 10 Stud | Features Butted Seam |
Thickness 0.040" (1.02mm) | Contact Material Copper, ETP |
Width - Outer Edges 0.380" (9.65mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-10-W | 3M | 5 331 | 13-10-W-ND | 7,77000 Kč | Parametric Equivalent |
| HT-13-10 | 3M | 78 | HT-13-10-ND | 5,67000 Kč | Parametric Equivalent |
| M10-10RX | 3M | 40 | 3M157467-ND | 29,19000 Kč | Parametric Equivalent |
| MU10-10RHTK | 3M | 522 | 3M161890-ND | 11,55000 Kč | Parametric Equivalent |
| MU10-10RK | 3M | 747 | 920010-27-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,60550 Kč | 760,55 Kč |
| 250 | 7,12756 Kč | 1 781,89 Kč |
| 500 | 6,78698 Kč | 3 393,49 Kč |
| 1 000 | 6,46255 Kč | 6 462,55 Kč |
| 3 000 | 5,98037 Kč | 17 941,11 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

