Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-13-10

DigiKey Part Number
HT-13-10-ND
Manufacturer
Manufacturer Product Number
HT-13-10
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Butted Seam, High Temperature
Stud/Tab Size
10 Stud
Contact Material
Steel
Thickness
0.040" (1.02mm)
Contact Finish
Nickel
Width - Outer Edges
0.380" (9.65mm)
Base Product Number
Length - Overall
0.730" (18.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P10-10RHT6-LPanduit Corp1 656298-15098-ND25,83000 KčSimilar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,78800 Kč47,88 Kč
254,49360 Kč112,34 Kč
504,27520 Kč213,76 Kč
1004,06940 Kč406,94 Kč
2503,81408 Kč953,52 Kč
5003,63182 Kč1 815,91 Kč
1 0003,45837 Kč3 458,37 Kč
3 0003,20017 Kč9 600,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč