
P18-6R-M | |
|---|---|
DigiKey Part Number | 298-10063-ND |
Manufacturer | |
Manufacturer Product Number | P18-6R-M |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 250 | 4,08200 Kč | 1 020,50 Kč |
| 500 | 3,99382 Kč | 1 996,91 Kč |
| 1 000 | 3,90815 Kč | 3 908,15 Kč |
| 3 000 | 3,77558 Kč | 11 326,74 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


















