
APE1C2150 | |
|---|---|
DigiKey Part Number | 4008-APE1C2150-ND |
Manufacturer | |
Manufacturer Product Number | APE1C2150 |
Description | CABLE WITH 1 CONNECTOR - 2 PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | 22mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |











