
C88E000210 | |
|---|---|
DigiKey Part Number | 6022-C88E000210-ND |
Manufacturer | |
Manufacturer Product Number | C88E000210 |
Description | 37P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000210 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | 517,18000 Kč | Parametric Equivalent |
| 1731110065 | Molex | 218 | WM16654-ND | 263,52000 Kč | Parametric Equivalent |
| 1731110084 | Molex | 13 | 1731110084-ND | 340,59000 Kč | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | 713,51000 Kč | Parametric Equivalent |
| 3-1478762-7 | TE Connectivity AMP Connectors | 79 | A105031-ND | 318,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,69300 Kč | 1 016,93 Kč |
| 25 | 95,32240 Kč | 2 383,06 Kč |
| 50 | 90,77020 Kč | 4 538,51 Kč |
| 200 | 82,30900 Kč | 16 461,80 Kč |
| 400 | 78,38185 Kč | 31 352,74 Kč |
| 600 | 76,17235 Kč | 45 703,41 Kč |
| 1 000 | 73,47830 Kč | 73 478,30 Kč |
| 2 600 | 68,69310 Kč | 178 602,06 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |











