37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731110084

DigiKey Part Number
1731110084-ND
Manufacturer
Manufacturer Product Number
1731110084
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1731110084 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Molex
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040102Molex1WM12509-ND299,85000 KčParametric Equivalent
1731110084Molex171731110084-ND340,59000 KčParametric Equivalent
165X02639XEAmphenol CONEC156626-1179-ND284,31000 KčParametric Equivalent
165X17339XAmphenol CONEC11165X17339X-ND517,18000 KčParametric Equivalent
17E165737Amphenol CS (Commercial Products)2 386664-17E165737-ND241,48000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,59000 Kč340,59 Kč
10289,41500 Kč2 894,15 Kč
25271,29400 Kč6 782,35 Kč
50258,34260 Kč12 917,13 Kč
100246,01680 Kč24 601,68 Kč
250230,62692 Kč57 656,73 Kč
500219,62984 Kč109 814,92 Kč
1 000209,16171 Kč209 161,71 Kč
Manufacturers Standard Package
Unit Price without VAT:340,59000 Kč
Unit Price with VAT:412,11390 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC