
165X17339X | |
|---|---|
DigiKey Part Number | 165X17339X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17339X |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02639XE | Amphenol CONEC | 396 | 626-1179-ND | 284,31000 Kč | Parametric Equivalent |
| 1731110065 | Molex | 218 | WM16654-ND | 263,52000 Kč | Parametric Equivalent |
| 1731110084 | Molex | 13 | 1731110084-ND | 340,59000 Kč | Parametric Equivalent |
| 17E165737 | Amphenol CS (Commercial Products) | 2 386 | 664-17E165737-ND | 241,48000 Kč | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | 713,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 10 | 439,59300 Kč | 4 395,93 Kč |
| 40 | 398,63125 Kč | 15 945,25 Kč |
| 80 | 379,61238 Kč | 30 368,99 Kč |
| 120 | 368,91383 Kč | 44 269,66 Kč |
| 280 | 347,52889 Kč | 97 308,09 Kč |
| 520 | 332,69635 Kč | 173 002,10 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |

