
17E165737 | |
|---|---|
DigiKey Part Number | 664-17E165737-ND |
Manufacturer | |
Manufacturer Product Number | 17E165737 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E165737 Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Primary Material Metal |
Packaging Box | Material Metal, Zinc Alloy |
Part Status Active | Plating Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 205,12900 Kč | 2 051,29 Kč |
| 25 | 192,28280 Kč | 4 807,07 Kč |
| 50 | 183,09840 Kč | 9 154,92 Kč |
| 100 | 174,36110 Kč | 17 436,11 Kč |
| 300 | 161,36333 Kč | 48 409,00 Kč |
| 500 | 155,65608 Kč | 77 828,04 Kč |
| 1 000 | 148,23601 Kč | 148 236,01 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |











