
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 40 | 27,69625 Kč | 1 107,85 Kč |
| 80 | 26,37350 Kč | 2 109,88 Kč |
| 120 | 25,62808 Kč | 3 075,37 Kč |
| 280 | 24,14021 Kč | 6 759,26 Kč |
| 520 | 23,10831 Kč | 12 016,32 Kč |
| 1 000 | 22,06617 Kč | 22 066,17 Kč |
| 2 520 | 20,67370 Kč | 52 097,72 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |








