
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,18000 Kč | 361,80 Kč |
| 40 | 32,80950 Kč | 1 312,38 Kč |
| 80 | 31,24238 Kč | 2 499,39 Kč |
| 120 | 30,36133 Kč | 3 643,36 Kč |
| 280 | 28,59704 Kč | 8 007,17 Kč |
| 520 | 27,37492 Kč | 14 234,96 Kč |
| 1 000 | 26,14062 Kč | 26 140,62 Kč |
| 2 520 | 24,49125 Kč | 61 717,95 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |





