
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 40 | 28,97200 Kč | 1 158,88 Kč |
| 80 | 27,58613 Kč | 2 206,89 Kč |
| 120 | 26,80742 Kč | 3 216,89 Kč |
| 280 | 25,25161 Kč | 7 070,45 Kč |
| 520 | 24,17192 Kč | 12 569,40 Kč |
| 1 000 | 23,08205 Kč | 23 082,05 Kč |
| 2 520 | 21,62527 Kč | 54 495,68 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |













