D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCS-01-R

DigiKey Part Number
2057-HDCS-01-RTR-ND - Tape & Reel (TR)
2057-HDCS-01-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HDCS-01-R
Description
HIGH DENSITY D-SUB SOCKET CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24-26 AWG
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Signal
Termination Finish
Nickel
Contact Type
Female Socket
Features
High Density (HD), Insulation Support
Contact Form
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
251,07520 Kč26,88 Kč
501,02480 Kč51,24 Kč
1000,97640 Kč97,64 Kč
2500,91468 Kč228,67 Kč
5000,87100 Kč435,50 Kč
1 0000,82942 Kč829,42 Kč
2 5000,77734 Kč1 943,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,70482 Kč7 048,20 Kč
20 0000,67116 Kč13 423,20 Kč
30 0000,65222 Kč19 566,60 Kč
50 0000,62912 Kč31 456,00 Kč
70 0000,61436 Kč43 005,20 Kč
100 0000,59910 Kč59 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč