



Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 50 | 12,95160 Kč | 647,58 Kč |
| 100 | 12,33210 Kč | 1 233,21 Kč |
| 250 | 11,55812 Kč | 2 889,53 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| 1 000 | 10,48052 Kč | 10 480,52 Kč |
| 2 500 | 9,82421 Kč | 24 560,53 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











