
HDCP-01-R | |
|---|---|
DigiKey Part Number | 2058-HDCP-01-RTR-ND - Tape & Reel (TR) 2058-HDCP-01-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDCP-01-R |
Description | HIGH DENSITY D-SUB PLUG CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-26 AWG |
Manufacturer Adam Tech | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin | Features High Density (HD), Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 1,02050 Kč | 102,05 Kč |
| 250 | 0,95584 Kč | 238,96 Kč |
| 500 | 0,91006 Kč | 455,03 Kč |
| 1 000 | 0,86638 Kč | 866,38 Kč |
| 2 500 | 0,81204 Kč | 2 030,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73627 Kč | 7 362,70 Kč |
| 20 000 | 0,70111 Kč | 14 022,20 Kč |
| 30 000 | 0,68132 Kč | 20 439,60 Kč |
| 50 000 | 0,65720 Kč | 32 860,00 Kč |
| 70 000 | 0,64178 Kč | 44 924,60 Kč |
| 100 000 | 0,62584 Kč | 62 584,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |














