
HDT26-PR | |
|---|---|
DigiKey Part Number | 2057-HDT26-PR-ND |
Manufacturer | |
Manufacturer Product Number | HDT26-PR |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Style D-Sub, High Density | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 26 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) High Density |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 25 | 33,23560 Kč | 830,89 Kč |
| 50 | 31,64820 Kč | 1 582,41 Kč |
| 100 | 30,13630 Kč | 3 013,63 Kč |
| 250 | 28,24820 Kč | 7 062,05 Kč |
| 500 | 26,89928 Kč | 13 449,64 Kč |
| 1 000 | 25,61546 Kč | 25 615,46 Kč |
| 2 500 | 24,01247 Kč | 60 031,18 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |












