
180-002-170L001 | |
|---|---|
DigiKey Part Number | 37-180-002-170L001TR-ND - Tape & Reel (TR) 37-180-002-170L001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180-002-170L001 |
Description | CONN D-SUB SOCKET 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD), Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 50 | 3,57380 Kč | 178,69 Kč |
| 100 | 3,40170 Kč | 340,17 Kč |
| 250 | 3,18832 Kč | 797,08 Kč |
| 500 | 3,03548 Kč | 1 517,74 Kč |
| 1 000 | 2,89037 Kč | 2 890,37 Kč |
| 2 500 | 2,70924 Kč | 6 773,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,45670 Kč | 24 567,00 Kč |
| 20 000 | 2,33947 Kč | 46 789,40 Kč |
| 30 000 | 2,27352 Kč | 68 205,60 Kč |
| 50 000 | 2,19309 Kč | 109 654,50 Kč |
| 70 000 | 2,14167 Kč | 149 916,90 Kč |
| 100 000 | 2,08850 Kč | 208 850,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

























