
180-078-273L030 | |
|---|---|
DigiKey Part Number | 3878FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-273L030 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-273L030 Models |
Category | Shell Size, Connector Layout 5 (DD, D) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Mating Side (4-40) |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 100°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 78 | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 334,66300 Kč | 26 773,04 Kč |
| Unit Price without VAT: | 334,66300 Kč |
|---|---|
| Unit Price with VAT: | 404,94223 Kč |

















