
983-050-010R031 | |
|---|---|
DigiKey Part Number | 950PE-ND |
Manufacturer | |
Manufacturer Product Number | 983-050-010R031 |
Description | CONN BACKSHELL 50POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-050-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Hardware Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Gray |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 78,33300 Kč | 783,33 Kč |
| 25 | 73,41960 Kč | 1 835,49 Kč |
| 50 | 69,91180 Kč | 3 495,59 Kč |
| 100 | 66,57280 Kč | 6 657,28 Kč |
| 250 | 62,40384 Kč | 15 600,96 Kč |
| 500 | 59,42608 Kč | 29 713,04 Kč |
| 1 000 | 56,59140 Kč | 56 591,40 Kč |
| 2 500 | 53,05222 Kč | 132 630,55 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |















