



180-078-203L001 | |
|---|---|
DigiKey Part Number | T878FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-203L001 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-203L001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 210,82000 Kč | 2 108,20 Kč |
| 25 | 197,61640 Kč | 4 940,41 Kč |
| 50 | 188,18400 Kč | 9 409,20 Kč |
| 100 | 179,20110 Kč | 17 920,11 Kč |
| 250 | 167,98820 Kč | 41 997,05 Kč |
| 500 | 159,97704 Kč | 79 988,52 Kč |
| 1 000 | 152,35120 Kč | 152 351,20 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |































