



180-078-113R001 | |
|---|---|
DigiKey Part Number | 180-78ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-113R001 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-113R001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,84000 Kč | 278,84 Kč |
| 10 | 237,02300 Kč | 2 370,23 Kč |
| 25 | 222,17800 Kč | 5 554,45 Kč |
| 50 | 211,57080 Kč | 10 578,54 Kč |
| 100 | 201,47250 Kč | 20 147,25 Kč |
| 250 | 188,86740 Kč | 47 216,85 Kč |
| 500 | 179,86200 Kč | 89 931,00 Kč |
| 1 000 | 171,28831 Kč | 171 288,31 Kč |
| Unit Price without VAT: | 278,84000 Kč |
|---|---|
| Unit Price with VAT: | 337,39640 Kč |









