



180-078-203L011 | |
|---|---|
DigiKey Part Number | 4878FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-203L011 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-203L011 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,16000 Kč | 267,16 Kč |
| 10 | 227,05400 Kč | 2 270,54 Kč |
| 25 | 212,81800 Kč | 5 320,45 Kč |
| 80 | 196,05213 Kč | 15 684,17 Kč |
| 160 | 186,69844 Kč | 29 871,75 Kč |
| 320 | 177,79378 Kč | 56 894,01 Kč |
| 560 | 170,91752 Kč | 95 713,81 Kč |
| 1 040 | 163,62183 Kč | 170 166,70 Kč |
| Unit Price without VAT: | 267,16000 Kč |
|---|---|
| Unit Price with VAT: | 323,26360 Kč |





