
977-050-010R031 | |
|---|---|
DigiKey Part Number | 950GPE-ND |
Manufacturer | |
Manufacturer Product Number | 977-050-010R031 |
Description | CONN BACKSHELL 50POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-050-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | 344,79000 Kč | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 16 | 165X10179X-ND | 510,67000 Kč | Parametric Equivalent |
| 1731110028 | Molex | 116 | WM12647-ND | 132,92000 Kč | Parametric Equivalent |
| 17E17281 | Amphenol CS (Commercial Products) | 8 206 | 664-17E17281-ND | 106,04000 Kč | Parametric Equivalent |
| 5748678-5 | TE Connectivity AMP Connectors | 81 | A114027-ND | 243,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 48,12760 Kč | 1 203,19 Kč |
| 50 | 45,82600 Kč | 2 291,30 Kč |
| 100 | 43,63800 Kč | 4 363,80 Kč |
| 250 | 40,90496 Kč | 10 226,24 Kč |
| 500 | 38,95212 Kč | 19 476,06 Kč |
| 1 000 | 37,09381 Kč | 37 093,81 Kč |
| 2 500 | 34,77319 Kč | 86 932,98 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |























