



5748678-5 | |
|---|---|
DigiKey Part Number | A114027-ND |
Manufacturer | |
Manufacturer Product Number | 5748678-5 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748678-5 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,72000 Kč | 241,72 Kč |
| 10 | 205,34300 Kč | 2 053,43 Kč |
| 25 | 192,47960 Kč | 4 811,99 Kč |
| 50 | 183,28640 Kč | 9 164,32 Kč |
| 100 | 174,53970 Kč | 17 453,97 Kč |
| 250 | 163,61808 Kč | 40 904,52 Kč |
| 500 | 155,81478 Kč | 77 907,39 Kč |
| 1 000 | 148,38709 Kč | 148 387,09 Kč |
| Unit Price without VAT: | 241,72000 Kč |
|---|---|
| Unit Price with VAT: | 292,48120 Kč |

