



170-050-173L000 | |
|---|---|
DigiKey Part Number | 750ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-050-173L000 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-050-173L000 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Shell Size, Connector Layout 5 (DD, D) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163X10059X | Amphenol CONEC | 1 607 | 626-1067-ND | 97,60000 Kč | Parametric Equivalent |
| DCE50PTE | Northern Technologies | 55 | 6022-DCE50PTE-ND | 87,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 124,48600 Kč | 1 244,86 Kč |
| 25 | 116,69080 Kč | 2 917,27 Kč |
| 50 | 111,11820 Kč | 5 555,91 Kč |
| 100 | 105,81460 Kč | 10 581,46 Kč |
| 250 | 99,19044 Kč | 24 797,61 Kč |
| 500 | 94,45956 Kč | 47 229,78 Kč |
| 1 000 | 89,95478 Kč | 89 954,78 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |































