Plug for Male Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE50PTE

DigiKey Part Number
6022-DCE50PTE-ND
Manufacturer
Manufacturer Product Number
DCE50PTE
Description
50P HD D-SUB MALE CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
50
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1075,04700 Kč750,47 Kč
4068,03875 Kč2 721,55 Kč
8064,78938 Kč5 183,15 Kč
12062,96075 Kč7 555,29 Kč
28059,30661 Kč16 605,85 Kč
52056,77213 Kč29 521,51 Kč
1 00054,21369 Kč54 213,69 Kč
2 52050,79458 Kč128 002,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč