
N95E240000 | |
|---|---|
DigiKey Part Number | 6022-N95E240000-ND |
Manufacturer | |
Manufacturer Product Number | N95E240000 |
Description | 50P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | N95E240000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 138,62900 Kč | 1 386,29 Kč |
| 25 | 129,93560 Kč | 3 248,39 Kč |
| 50 | 123,72860 Kč | 6 186,43 Kč |
| 200 | 112,19965 Kč | 22 439,93 Kč |
| 400 | 106,84675 Kč | 42 738,70 Kč |
| 600 | 103,83617 Kč | 62 301,70 Kč |
| 1 000 | 100,16424 Kč | 100 164,24 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |






