
N30E940000L | |
|---|---|
DigiKey Part Number | 6022-N30E940000L-ND |
Manufacturer | |
Manufacturer Product Number | N30E940000L |
Description | 50P DIECAST D-SUB HOOD NI 90 LOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | N30E940000L Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 175,73200 Kč | 1 757,32 Kč |
| 25 | 164,71680 Kč | 4 117,92 Kč |
| 50 | 156,85080 Kč | 7 842,54 Kč |
| 200 | 142,23730 Kč | 28 447,46 Kč |
| 400 | 135,45233 Kč | 54 180,93 Kč |
| 600 | 131,63577 Kč | 78 981,46 Kč |
| 1 000 | 126,98142 Kč | 126 981,42 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |



