
DDBSB170 | |
|---|---|
DigiKey Part Number | 1003-DDBSB170-ND |
Manufacturer | |
Manufacturer Product Number | DDBSB170 |
Description | LIGHTWEIGHT ALUM BACK SHELL 50 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 90° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 50 | Plating Electroless Nickel |
Compatible Shell Size D | Hardware Assembly Hardware |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| 10 | 445,17900 Kč | 4 451,79 Kč |
| 25 | 417,29760 Kč | 10 432,44 Kč |
| 50 | 397,38300 Kč | 19 869,15 Kč |
| 100 | 378,42600 Kč | 37 842,60 Kč |
| 250 | 354,75700 Kč | 88 689,25 Kč |
| 500 | 337,84732 Kč | 168 923,66 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |


