



163X10059X | |
|---|---|
DigiKey Part Number | 626-1067-ND |
Manufacturer | |
Manufacturer Product Number | 163X10059X |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 50 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,42500 Kč | 834,25 Kč |
| 40 | 75,65050 Kč | 3 026,02 Kč |
| 80 | 72,03625 Kč | 5 762,90 Kč |
| 120 | 70,00383 Kč | 8 400,46 Kč |
| 280 | 65,94046 Kč | 18 463,33 Kč |
| 520 | 63,12362 Kč | 32 824,28 Kč |
| 1 000 | 60,27917 Kč | 60 279,17 Kč |
| 2 520 | 56,47762 Kč | 142 323,60 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


































