
163A20679X | |
|---|---|
DigiKey Part Number | 163A20679X-ND |
Manufacturer | |
Manufacturer Product Number | 163A20679X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,12113 Kč | 2 136,34 Kč |
| Unit Price without VAT: | 7,12113 Kč |
|---|---|
| Unit Price with VAT: | 8,61657 Kč |












