50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164A10759X

DigiKey Part Number
164A10759X-ND
Manufacturer
Manufacturer Product Number
164A10759X
Description
CONN D-SUB RCPT 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D)
Mfr
Contact Type
Signal
Series
Flange Feature
Housing/Shell (4-40)
Packaging
Bulk
Termination
Solder
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.370" (9.40mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30553,28333 Kč16 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:553,28333 Kč
Unit Price with VAT:669,47283 Kč