
161A13389X | |
|---|---|
DigiKey Part Number | 626-1735-2-ND - Tape & Reel (TR) 626-1735-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 161A13389X |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 8,04200 Kč | 201,05 Kč |
| 50 | 7,65400 Kč | 382,70 Kč |
| 100 | 7,28690 Kč | 728,69 Kč |
| 250 | 6,83060 Kč | 1 707,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,50400 Kč | 3 252,00 Kč |
| 1 000 | 6,19346 Kč | 6 193,46 Kč |
| 1 500 | 6,01862 Kč | 9 027,93 Kč |
| 2 500 | 5,80542 Kč | 14 513,55 Kč |
| 3 500 | 5,66924 Kč | 19 842,34 Kč |
| 5 000 | 5,52833 Kč | 27 641,65 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |













