
162A11839X | |
|---|---|
DigiKey Part Number | 626-1725-2-ND - Tape & Reel (TR) 626-1725-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 162A11839X |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol CONEC | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Female Socket | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 50 | 8,56300 Kč | 428,15 Kč |
| 100 | 8,15350 Kč | 815,35 Kč |
| 250 | 7,64328 Kč | 1 910,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,27748 Kč | 3 638,74 Kč |
| 1 000 | 6,92997 Kč | 6 929,97 Kč |
| 1 500 | 6,73434 Kč | 10 101,51 Kč |
| 2 500 | 6,49586 Kč | 16 239,65 Kč |
| 3 500 | 6,34344 Kč | 22 202,04 Kč |
| 5 000 | 6,18584 Kč | 30 929,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


















