



164X11789X | |
|---|---|
DigiKey Part Number | 626-1070-ND |
Manufacturer | |
Manufacturer Product Number | 164X11789X |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Shell Finish Thickness 320µin (8.13µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,66700 Kč | 876,67 Kč |
| 25 | 82,16920 Kč | 2 054,23 Kč |
| 50 | 78,24280 Kč | 3 912,14 Kč |
| 100 | 74,50510 Kč | 7 450,51 Kč |
| 250 | 69,84020 Kč | 17 460,05 Kč |
| 500 | 66,50822 Kč | 33 254,11 Kč |
| 1 000 | 63,33606 Kč | 63 336,06 Kč |
| 2 500 | 59,37504 Kč | 148 437,60 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |




































