25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11299XE

DigiKey Part Number
626-1215-ND
Manufacturer
Manufacturer Product Number
165X11299XE
Description
CONN BACKSHELL 25P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
25
Features
Slide Lock, Spring
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,69000 Kč279,69 Kč
10237,67600 Kč2 376,76 Kč
25222,78880 Kč5 569,72 Kč
50212,15120 Kč10 607,56 Kč
100202,02600 Kč20 202,60 Kč
250189,38684 Kč47 346,71 Kč
500180,35644 Kč90 178,22 Kč
1 000171,75839 Kč171 758,39 Kč
Manufacturers Standard Package
Unit Price without VAT:279,69000 Kč
Unit Price with VAT:338,42490 Kč