




163A16179X | |
|---|---|
DigiKey Part Number | 626-1799-ND |
Manufacturer | |
Manufacturer Product Number | 163A16179X |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,15000 Kč | 301,15 Kč |
| 10 | 255,83400 Kč | 2 558,34 Kč |
| 25 | 239,82160 Kč | 5 995,54 Kč |
| 50 | 228,36780 Kč | 11 418,39 Kč |
| 100 | 217,47280 Kč | 21 747,28 Kč |
| 250 | 203,86584 Kč | 50 966,46 Kč |
| 500 | 194,14552 Kč | 97 072,76 Kč |
| 1 000 | 184,89193 Kč | 184 891,93 Kč |
| Unit Price without VAT: | 301,15000 Kč |
|---|---|
| Unit Price with VAT: | 364,39150 Kč |







