



163A16229X | |
|---|---|
DigiKey Part Number | 626-2152-ND |
Manufacturer | |
Manufacturer Product Number | 163A16229X |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 242,10700 Kč | 2 421,07 Kč |
| 25 | 226,92960 Kč | 5 673,24 Kč |
| 50 | 216,09880 Kč | 10 804,94 Kč |
| 100 | 205,78670 Kč | 20 578,67 Kč |
| 250 | 192,91116 Kč | 48 227,79 Kč |
| 500 | 183,71318 Kč | 91 856,59 Kč |
| 1 000 | 174,95618 Kč | 174 956,18 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |



