25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
163A13749X
163A13749X

163A13749X

DigiKey Part Number
626-2051-ND
Manufacturer
Manufacturer Product Number
163A13749X
Description
CONN D-SUB PLUG 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
10231,71300 Kč2 317,13 Kč
25217,20320 Kč5 430,08 Kč
50206,83440 Kč10 341,72 Kč
100196,96330 Kč19 696,33 Kč
250184,63960 Kč46 159,90 Kč
500175,83474 Kč87 917,37 Kč
1 000167,45296 Kč167 452,96 Kč
Manufacturers Standard Package
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč