Similar




163A13649X | |
|---|---|
DigiKey Part Number | 626-2081-ND |
Manufacturer | |
Manufacturer Product Number | 163A13649X |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 233,96000 Kč | 2 339,60 Kč |
| 25 | 219,31160 Kč | 5 482,79 Kč |
| 50 | 208,83780 Kč | 10 441,89 Kč |
| 100 | 198,87210 Kč | 19 887,21 Kč |
| 250 | 186,42948 Kč | 46 607,37 Kč |
| 500 | 177,53976 Kč | 88 769,88 Kč |
| 1 000 | 169,07716 Kč | 169 077,16 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |




