



163A11489X | |
|---|---|
DigiKey Part Number | 626-2169-ND |
Manufacturer | |
Manufacturer Product Number | 163A11489X |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,36000 Kč | 2 903,60 Kč |
| 30 | 268,69733 Kč | 8 060,92 Kč |
| 60 | 255,87117 Kč | 15 352,27 Kč |
| 120 | 243,66258 Kč | 29 239,51 Kč |
| 270 | 230,12252 Kč | 62 133,08 Kč |
| 510 | 220,03722 Kč | 112 218,98 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |



