



3007W2SXK99A10X | |
|---|---|
DigiKey Part Number | 626-1927-ND |
Manufacturer | |
Manufacturer Product Number | 3007W2SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 3007W2SXK99A10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 100 | 60,49100 Kč | 6 049,10 Kč |
| 250 | 56,70384 Kč | 14 175,96 Kč |
| 500 | 53,99804 Kč | 26 999,02 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 2 500 | 48,20586 Kč | 120 514,65 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |






















