D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132A11029X

DigiKey Part Number
626-1830-ND
Manufacturer
Manufacturer Product Number
132A11029X
Description
CONN D-SUB SOCKET 12-14AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-14 AWG
Manufacturer
Amphenol CONEC
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,52900 Kč515,29 Kč
2548,30360 Kč1 207,59 Kč
5045,99400 Kč2 299,70 Kč
10043,79550 Kč4 379,55 Kč
30040,52683 Kč12 158,05 Kč
50039,09240 Kč19 546,20 Kč
1 00037,22714 Kč37 227,14 Kč
2 50034,89809 Kč87 245,23 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč